71600-614LF, Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Tube

71600-614LF, Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Tube
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 260 шт.
от 489 шт.127 руб.
Добавить в корзину 260 шт. на сумму 39 000 руб.
Номенклатурный номер: 8003198658
Артикул: 71600-614LF
Бренд: Amphenol

Описание

Interconnect > Connectors > Headers & PCB Receptacles
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 26
Housing Color: Gray
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: Quickie III
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Quickie
Type: Receptacle Housings
Voltage Rating: 1 kV
Brand Amphenol FCI
Contact Gender Socket(Female)
Contact Plating Gold
Factory Pack Quantity 26
Manufacturer FCI/Amphenol
Mounting Angle Straight
Mounting Style Cable
Number of Positions 14 Position
Number of Rows 2 Row
Packaging Tube
Pitch 2.54 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series Quickie
Termination Style IDC
Tradename Quickie
Type Receptacle Housing

Техническая документация

Datasheet
pdf, 139 КБ