71600-116LF, Conn IDC Connector RCP 16 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 350 шт.
от 651 шт. —
96 руб.
Добавить в корзину 350 шт.
на сумму 38 500 руб.
Описание
Interconnect > Connectors > Headers & PCB Receptacles
Описание Вилка; IDC; "мама"; PIN: 16; без зажима шлейфа; IDC; на шлейф Характеристики Категория | Разъем |
Технические параметры
Colour | grey |
Connector | plug |
Connector pinout layout | 2x8 |
Connector series | Quickie |
Connector variant | without strain relief |
Contact plating | gold-plated |
Contacts pitch | 2.54mm |
Electrical mounting | IDC |
Family | FCI |
Kind of connector | female |
Manufacturer | Amphenol Communications Solutions |
Mechanical mounting | for ribbon cable |
Number of pins | 16 |
Ribbon cable pitch | 1.27mm |
Type of connector | IDC |
Application: | Wire-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 828 |
Housing Color: | Gray |
Housing Material: | Thermoplastic Polyester |
Insulation Resistance: | 50 GOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | Quickie III |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Tradename: | Quickie |
Type: | Receptacle Housings |
Voltage Rating: | 1 kV |