DM160227, MCP2221 Touch Sensor Evaluation Kit Win OS

Фото 1/2 DM160227, MCP2221 Touch Sensor Evaluation Kit Win OS
Изображения служат только для ознакомления,
см. техническую документацию
16 120 руб.
Мин. кол-во для заказа 3 шт.
от 7 шт.15 730 руб.
Добавить в корзину 3 шт. на сумму 48 360 руб.
Номенклатурный номер: 8003198895
Артикул: DM160227

Описание

Tools > Development > Sensor Development Tools
PIC16LF1559 mTouchв„ў Touch, Capacitive Sensor Evaluation Board

Технические параметры

Base Product Number DM160227 ->
ECCN 3A991A2
Embedded Yes, MCU, 8-Bit
HTSUS 8543.90.6800
Interface IВІC
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status Not applicable
Sensing Range 5 Buttons/Keys
Sensor Type Touch, Capacitive
Series mTouchв„ў ->
Supplied Contents Board(s), Cable(s)
Utilized IC / Part PIC16LF1559
Voltage - Supply 5V, USB
Brand: Microchip Technology
Description/Function: Low cost mTouch evaluation kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MCP2221, PIC16LF1559
Interface Type: I2C
Manufacturer: Microchip
Operating Supply Voltage: 5 V
Product Category: Touch Sensor Development Tools
Product Type: Touch Sensor Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MCP2221, PIC16LF1559
Type: Capacitive Touch Sensor

Техническая документация

40001821A-920877
pdf, 571 КБ
Datasheet DM160227
pdf, 6054 КБ