IDH06G65C6XKSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 560 руб.
Описание
The Infineon CoolSiC generation 6 offers a new leading edge technology for the schottky barrier diode with current rating of 6 A.
Технические параметры
Diode Configuration | Single |
Diode Technology | SiC Schottky |
Diode Type | SiC Schottky |
Maximum Continuous Forward Current | 6A |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | PG-TO220 |
Peak Reverse Repetitive Voltage | 650V |
Pin Count | 2 |
Rectifier Type | Schottky Diode |
Brand: | Infineon Technologies |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 16 A |
Ifsm - Forward Surge Current: | 38 A |
Ir - Reverse Current: | 600 nA |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 |
Packaging: | Tube |
Part # Aliases: | IDH06G65C6 SP001620586 |
Pd - Power Dissipation: | 54 W |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
Series: | XDH06G65 |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Tradename: | CoolSiC |
Vf - Forward Voltage: | 1.25 V |
Vr - Reverse Voltage: | 650 V |
Vrrm - Repetitive Reverse Voltage: | 650 V |