SDR1006-680KL, Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R

Фото 1/3 SDR1006-680KL, Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Изображения служат только для ознакомления,
см. техническую документацию
77 руб.
Кратность заказа 800 шт.
от 1600 шт.73 руб.
от 3200 шт.67 руб.
Добавить в корзину 800 шт. на сумму 61 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8003208539
Артикул: SDR1006-680KL
Бренд: Bourns

Описание

Passives > Magnetics - Inductors > Surface Mount
Описание Индуктивность SMD 68 мкГн

Технические параметры

Base Product Number SDR1006 ->
California Prop 65 Warning Information
Current - Saturation (Isat) 2A
Current Rating (Amps) 1.1A
DC Resistance (DCR) 220mOhm Max
ECCN EAR99
Frequency - Self Resonant 7MHz
Height - Seated (Max) 0.228"" (5.80mm)
HTSUS 8504.50.4000
Inductance 68ВµH
Inductance Frequency - Test 1kHz
Material - Core Ferrite
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case Nonstandard
Q @ Freq 15 @ 2.52MHz
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SDR1006 ->
Shielding Unshielded
Size / Dimension 0.386"" L x 0.386"" W (9.80mm x 9.80mm)
Tolerance В±10%
Type Wirewound
корпус SMD 9.8*5.8
Application Input⁄output of DC⁄DC converters, power supplies for portable communications equipment, camcorders, LCD TVs, car radios
Brand/Series SDR Series
Current, Rating 1.1 A
Dimensions 0.386" Dia.x 0.228" H
Frequency, Self Resonant 7 MHz
Height 0.228 in.
Q Factor 15
Resistance DC 0.22 Ohms
Standards RoHS Compliant
Temperature, Junction, Maximum +125 °C
Temperature, Operating -40 to+125 °C
Temperature, Operating, Maximum +125 °C
Temperature, Operating, Minimum –40 °C
Termination SMD

Техническая документация