1-1825910-0, Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.56N Thru-Hole Loose
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 руб.
Мин. кол-во для заказа 2300 шт.
от 6063 шт. —
15 руб.
Добавить в корзину 2300 шт.
на сумму 39 100 руб.
Альтернативные предложения1
Посмотреть аналоги5
Описание
Electromechanical > Switches > Tactile
Описание Разъем
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Actuator Height off PCB, Vertical | 7.00mm |
Actuator Material | Polyamide (PA66), Nylon 6/6 |
Actuator Orientation | Top Actuated |
Actuator Type | Standard |
Base Product Number | 1825910 -> |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.05A @ 24VDC |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Illumination | Non-Illuminated |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Force | 160gf |
Operating Temperature | -35В°C ~ 85В°C |
Outline | 6.00mm x 6.00mm |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | FSMJ -> |
Switch Function | Off-Mom |
Switch Travel | 0.25mm |
Termination Style | PC Pin |
Actuator Color | Blue |
Actuator Force | 160 g |
Actuator Length | 3.4 mm |
Actuator Profile | Extended |
Actuator Style | Round |
Bushing Style | Unthreaded |
Button Width | 3.3 mm |
Case Color | Black |
Case Material | Nylon |
Comment | (On)indicates momentary position. |
Configuration (Pole-Throw) | Single Pole-Single Throw |
Contact Base Material | Brass |
Cover Material | PET Film |
Dust Proof | No |
ESD Grounding Terminal | Without |
Ganged | With |
Illuminated | With |
Leg Style | Kinked |
Low Profile | With |
Number of Actuators | 1 |
Operating Function | NO |
Packaging Method | Loose Piece |
Process Sealed | No |
Product Type | Switch |
Snap Action | Without |
Support Bracket | Without |
Switch Contact Plating Material | Silver |
Tactile | Yes |
Tactile Feel | With |
Tactile Switch Contact Current Rating | 50 mA |
Tactile Switch Mounting Angle | Vertical |
Tactile Switch Mounting Type | Through Hole |
Tactile Switch Voltage Rating | 24 VDC |
Temperature Rating | High °C |
Termination Type | Printed Circuit Board |
Actuator Colour | Blue |
Contact Configuration | SPST |
Contact Current Rating | 50 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -35°C |
Operating Temperature Range | -35 →+85°C |
Switch Operation | Momentary |
Terminal Type | Through Hole |
Voltage Rating | 24V dc |