6469025-1, Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole Tube

Фото 1/2 6469025-1, Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole Tube
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
Мин. кол-во для заказа 21 шт.
от 25 шт.1 740 руб.
от 74 шт.1 670 руб.
Добавить в корзину 21 шт. на сумму 36 960 руб.
Номенклатурный номер: 8003210031
Артикул: 6469025-1
Бренд: TE Connectivity

Описание

Interconnect > Connectors > Backplane / Hard Metric / DIN
Заголовок разъема 60, штыри и лезвия через отверстие, высокая скорость

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 6469025 ->
Connector Style High Speed
Connector Type Header, Male Pins and Blades
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 30.0Вµin (0.76Вµm)
Contact Layout, Typical 40 Signal, 20 Ground
Current Rating (Amps) 0.700A
ECCN EAR99
HTSUS 8536.69.4040
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Columns 10
Number of Positions 60
Number of Positions Loaded All
Number of Rows 4
Operating Temperature -65В°C ~ 105В°C
Package Tube
Pitch 0.098"" (2.50mm)
RoHS Status RoHS Compliant
Series Z-PACK HM-Zd ->
Termination Press-Fit
Voltage Rating 250V
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Material: Polyester(PCT)
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 4 Row
Packaging: Tube
Pitch: 2.5 mm
Product Category: Hard Metric Connectors
Product Type: Hard Metric Connectors
Product: Headers
Series: Z-Pack HM-ZD
Subcategory: Backplane Connectors
Termination Style: Press Fit
Вес, г 7.224

Техническая документация

Datasheet 6469025-1
pdf, 349 КБ