L78M05ACDT-TR, Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12500 шт., срок 6-8 недель
43 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
41 руб.
от 10000 шт. —
38 руб.
Добавить в корзину 2500 шт.
на сумму 107 500 руб.
Альтернативные предложения2
Описание
Semiconductor - IC > Power Management > Linear Regulator
Описание Линейный регулятор напряжения DPAK
Технические параметры
Base Product Number | L78M05 -> |
Current - Output | 500mA |
Current - Quiescent (Iq) | 6mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | 0В°C ~ 125В°C |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM142/CL |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-252-3, DPak (2 Leads + Tab), SC-63 |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 62dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | DPAK |
Voltage - Input (Max) | 35V |
Voltage - Output (Min/Fixed) | 5V |
Accuracy | ±2% |
Line Regulation | 100 mV |
Load Regulation | 100 mV |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 500mA |
Minimum Operating Temperature | 0 °C |
Number of Outputs | 1 |
Output Voltage | 5 V |
Package Type | DPAK |
Pin Count | 3 |
Polarity | Positive |
Quiescent Current | 6mA |
Regulator Type | Linear Voltage |
Width | 6.2mm |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
Junction to Ambient | 100°C/W |
Junction to Case | 8°C/W |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 35 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.5 |
Maximum Quiescent Current (mA) | 6 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Output Voltage (V) | 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
PPAP | No |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Supplier Temperature Grade | Extended |
Tab | Tab |
Type | Standard |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 35 V |
Input Voltage, Min: | 7 V |
Line Regulation: | 100 mV |
Load Regulation: | 100 mV |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 500 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | TO-252 |
Polarity: | Positive |
Product Category: | Linear Voltage Regulators |
Product Type: | Linear Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 62 dB |
Quiescent Current: | 6 mA |
Series: | L78M |
Subcategory: | PMIC-Power Management ICs |
Brand | STMicroelectronics |
Factory Pack Quantity | 5000 |
Height | 2.4 mm(Max) |
Input Voltage MAX | 35 V |
Input Voltage MIN | 7 V |
Length | 6.6 mm(Max) |
Manufacturer | STMicroelectronics |
Mounting Style | SMD/SMT |
Output Current | 500 mA |
Product Category | Linear Voltage Regulators |
PSRR / Ripple Rejection - Typ | 62 dB |
RoHS | Details |
Series | L78M05AC |
Case | DPAK |
Input voltage | 7…20V |
Kind of package | reel, tape |
Kind of voltage regulator | fixed, linear |
Manufacturer series | L78M |
Number of channels | 1 |
Tolerance | ±2% |
Type of integrated circuit | voltage regulator |
Voltage drop | 2V |
Техническая документация
Datasheet
pdf, 1061 КБ
Datasheet
pdf, 861 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1176 КБ
Datasheet
pdf, 853 КБ
en.CD00000444
pdf, 1783 КБ
L78MxxAB, L78MxxAC datasheet
pdf, 645 КБ
Datasheet L78M
pdf, 1075 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары