STM32F103CBT7, MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
см. техническую документацию
Описание
The STM32F103CBT7 is a medium density performance line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 128kB and SRAM up to 20KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer two 12-bit ADCs, three general purpose 16-bit timers plus one PWM timer, as well as standard communication interfaces - up to two I²Cs, two SPIs, three USARTs, an USB and a CAN.
• 72MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
• Single cycle multiplication and hardware division
• Clock, reset and supply management
• POR, PDR and programmable voltage detector (PVD)
• 4 to 16MHz Crystal oscillator
• Internal 8MHz factory trimmed RC
• Internal 40kHz RC
• PLL for CPU clock
• 32kHz Oscillator for RTC with calibration
• Sleep, stop and standby modes
• VBAT supply for RTC and backup registers
• Serial wire debug (SWD) and JTAG interfaces
• 7-channel DMA Controller
• 2 x Watchdog timers (Independent and window)
• SysTick Timer
• CAN interface (2.0B Active)
• USB 2.0 full speed interface
• 96-bit Unique ID
Технические параметры
IC Case / Package | LQFP |
Interfaces | CAN, I2C, SPI, USART, USB |
Архитектура | ARM Cortex-M3 |
Количество I/O | 37I/O |
Количество Бит | 32бита |
Количество Выводов | 48вывод(-ов) |
Линейка Продукции | STM32 Family STM32F1 Series Microcontrollers |
Максимальная Рабочая Температура | 105 C |
Максимальная Рабочая Частота | 72МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2В |
Размер Памяти | 128КБ |
Размер Памяти RAM | 20КБ |
Семейство Микроконтроллера | STM32 |
Серия Микроконтроллера | STM32F1 |
Скорость ЦПУ | 72МГц |
Стиль Корпуса Микроконтроллера | LQFP |
Тип Встроенного Интерфейса | CAN, I2C, SPI, USART, USB |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADCs | 10x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | STM32F1 |
Instruction Set Architecture | RISC |
Maximum Frequency | 72MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 3 |
Package Type | LQFP |
Pin Count | 48 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(16 bit)(Motor Control) |
RAM Size | 20 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x Device |
Width | 7.2mm |
ADC Channels | 10/10 |
ADC Resolution (bit) | 12/12 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
I2C | 2 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 363 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Dual |
Number of I/Os | 37 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 48 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
Lead Finish | Gold |
Max Processing Temp | 260 |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Power Dissipation | 363 mW |
Maximum Speed | 72 MHz |
Minimum Operating Supply Voltage | 2 V |
Number of Programmable I/Os | 37 |
Number of Timers | 4 |
On-Chip ADC | 2(10-chx12-bit) |
Operating Supply Voltage | 2.5I3.3 V |
Operating Temperature | -40 to 105 °C |
Screening Level | Industrial |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.