AM26C31CD, Quad Transmitter RS-422 16-Pin SOIC Tube

Фото 1/4 AM26C31CD, Quad Transmitter RS-422 16-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 200 шт.
Кратность заказа 40 шт.
Добавить в корзину 200 шт. на сумму 38 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8003210848
Артикул: AM26C31CD
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Interface - Bus Line Transceiver
DIFF LINE DRIVER QUAD, SMD, 26C31; Device Type:Line; IC Interface Type:RS422; No. of Drivers:4Drivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:26; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS-422; Logic Function Number:26C31; Operating Temperature Range:0°C to +70°C; Output Voltage Max:3.4V; Propagation Delay:12ns; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device; Voltage Vcc:5V

Технические параметры

Mounting Type Surface Mount
Number of Transmitters 4(RS-422)
Package Type SOIC
Pin Count 16
IC Type Line Driver IC
Brand: Texas Instruments
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Operating Supply Current: 3 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-Narrow-16
Packaging: Tube
Pd - Power Dissipation: 4.5 V to 5.5 V
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Product: RS-422 Transceivers
Propagation Delay Time: 7 ns
Series: AM26C31
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Brand Texas Instruments
Data Rate 10 Mb/s
Factory Pack Quantity 40
Function Transceiver
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 4 Driver
Number of Receivers 4 Receiver
Operating Supply Current 3 mA
Operating Supply Voltage 5 V
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 4.5 V to 5.5 V
Product RS-422 Transceivers
Product Category RS-422 Interface IC
Propagation Delay Time 7 ns
RoHS Details
Series AM26C31
Shutdown No
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1438 КБ
Datasheet AM26C31
pdf, 1104 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем