ASO242R, Solid State Relays - PCB Mount PCB Mini-SIP 280V 2A,4-10VDC,RN,SCR

Фото 1/3 ASO242R, Solid State Relays - PCB Mount PCB Mini-SIP 280V 2A,4-10VDC,RN,SCR
Изображения служат только для ознакомления,
см. техническую документацию
5 500 руб.
от 10 шт.4 790 руб.
Добавить в корзину 1 шт. на сумму 5 500 руб.
Номенклатурный номер: 8004591355
Артикул: ASO242R
Бренд: Crydom

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Описание Реле: полупроводниковое, Uупр: 4-10ВDC, 2А, 12-280ВAC, Серия: ASO Характеристики
Категория Реле полупроводниковое
Тип переменного тока

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 15 mA
Input Voltage: 10 V
Load Current Rating: 2 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Output Type: SCR
Package / Case: SIP-4
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: ASO
Subcategory: Relays
Termination Style: Solder Pin
Type: Indicator
Contact Configuration SPST
Control Voltage Range 4 → 10 V dc
Load Voltage Range 12 → 280Vrms
Maximum Control Voltage 10 V dc
Maximum Load Current 2 A
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2Cycle
Minimum Control Voltage 4 V dc
Minimum Load Current 0.06 A rms
Minimum Load Voltage 12 V rms
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Output Device SCR
Package Style SIP
Switching Type Instantaneous
Terminal Type Through Hole
Вес, г 3.4

Техническая документация