LM393D, Comparator Dual ±18V/36V 8-Pin SO N Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
317165 шт., срок 7-9 недель
26 руб.
Мин. кол-во для заказа 1500 шт.
от 2600 шт. —
25 руб.
Добавить в корзину 1500 шт.
на сумму 39 000 руб.
Альтернативные предложения2
Посмотреть аналоги20
Описание
Semiconductor - IC > Linear > Comparator
Описание Микросхема, компаратор, универсальный, Cmp: 2, 2-3 Характеристики Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 36 |
Технические параметры
Brand: | STMicroelectronics |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 150 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 600 uA |
Operating Supply Voltage: | 36 V |
Output Current per Channel: | 18 mA |
Output Type: | CMOS, DTL, ECL, MOS, TTL |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 710 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.3 us |
Series: | LM393 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V |
Vos - Input Offset Voltage: | 5 mV |
кол-во в упаковке | 100 |
Brand | STMicroelectronics |
Comparator Type | General Purpose |
Factory Pack Quantity | 2000 |
GBP - Gain Bandwidth Product | - |
Ib - Input Bias Current | 50 nA |
Ios - Input Offset Current | 150 nA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | 1 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 36 V |
Output Current per Channel | 18 mA |
Output Type | Rail-to-Rail |
Package / Case | SO-8 |
Packaging | Tube |
Pd - Power Dissipation | 710 mW |
Product | Analog Comparators |
Product Category | Analog Comparators |
Reference Voltage | No |
Response Time | 1.3 us |
RoHS | Details |
Series | LM393 |
Shutdown | No Shutdown |
SR - Slew Rate | - |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2 V |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.5 V |
Vos - Input Offset Voltage | 5 mV |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 3 → 28 V |
Typical Voltage Gain | 106.02 dB |
Width | 3.9mm |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 5@30V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 70 |
Maximum Quiescent Current (mA) | 1@5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | 0 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SO |
Supplier Package | SO N |
Typical Output Current (mA) | 18@5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Техническая документация
Datasheet
pdf, 903 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 665 КБ
Datasheet
pdf, 560 КБ
Datasheet LM393DT
pdf, 563 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.