SRR0603-102KL, Inductor Power Shielded Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.1A 14Ohm DCR T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
67 руб.
от 4000 шт. —
62 руб.
Добавить в корзину 1000 шт.
на сумму 69 000 руб.
Описание
Passives > Magnetics - Inductors > Surface Mount
1мХ экранированный проволочный индуктор 100мА 14Ом макс нестандартный, угловые клеммы
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 1000u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 0.1 |
Maximum Saturation Current (A) | 0.13(Typ) |
Maximum DC Resistance (Ohm) | 14 |
Minimum Quality Factor | 20 |
Quality Test Frequency (Hz) | 252K |
Minimum Self Resonant Frequency (Hz) | 3M |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 6.7 |
Mounting | Surface Mount |
Product Depth (mm) | 6.7 |
Product Height (mm) | 3.3 |
Base Product Number | SRR0603 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 130mA |
Current Rating (Amps) | 100mA |
DC Resistance (DCR) | 14Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 3MHz |
Height - Seated (Max) | 0.130"" (3.30mm) |
HTSUS | 8504.50.4000 |
Inductance | 1mH |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard, Corner Terminals |
Q @ Freq | 20 @ 252kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR0603 -> |
Shielding | Shielded |
Size / Dimension | 0.256"" L x 0.256"" W (6.50mm x 6.50mm) |
DC Current | 100(mA) |
DC Resistance | 14(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Military Standard | Not Required |
Operating Temp Range | -40C to 125C |
Product Diameter (mm) | Not Required(mm) |
Q | 20 |
Rad Hardened | No |
Self Resonant Frequency | 3(MHz) |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 10% |
Вес, г | 0.816 |
Техническая документация
Datasheet
pdf, 594 КБ
Дополнительная информация
Похожие товары