0522071033, Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 150 000 руб.
Посмотреть аналоги2
Описание
Interconnect > Connectors > FFC-FPC
Описание Разъем: FFC (FPC), горизонтальный, PIN: 10, SMT, Easy-ON, 125В, 1А Характеристики Категория | Разъем |
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |
Current Rating | 1A |
Gender | Female |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 1mm |
Series | 52207 |
Termination Method | Solder |
Termination Type | ZIF Top Contact |
Voltage Rating | 125 V |
Series Number | 52207 |
Actuation Type: | ZIF |
Brand: | Molex |
Contact Location: | Top Contact |
Contact Material: | Silver |
Contact Plating: | Tin Silver Bismuth |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Cable |
Number of Positions: | 10 Position |
Pitch: | 1 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Board Mount |
Series: | 52207 |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 125 V |
Actuator Color | Brown |
Actuator Material | Polyphenylene Sulfide(PPS) |
Cable End Type | Tapered |
Connector/Contact Type | Contacts, Top |
Contact Finish | Tin Bismuth |
Contact Finish Thickness | 39.4Вµin(1.00Вµm) |
Current Rating (Amps) | 1A |
Dielectric Material | Polyamide(PA), Nylon, Glass Filled |
Features | Solder Retention, Zero Insertion Force(ZIF) |
FFC, FCB Thickness | 0.30mm |
Flat Flex Type | FFC, FPC |
Height Above Board | 0.106"(2.70mm) |
Housing Color | White |
Locking Feature | Slide Lock |
Manufacturer | Molex |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 30 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 10 |
Operating Temperature | -40В°C ~ 85В°C |
Packaging | Digi-ReelВ® |
Part Status | Active |
Termination | Solder |
Automotive | No |
Contact Gender | SKT |
Contact Type | Top Contact |
ECCN (US) | EAR99 |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1/Contact |
Maximum Insertion Force | Zero |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 125V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
PPAP | No |
Terminal Pitch (mm) | 1 |
Tradename | Easy-On |
Type | FFC/FPC Connector |