OPA1642AID, Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC Tube

Фото 1/5 OPA1642AID, Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
Мин. кол-во для заказа 150 шт.
Кратность заказа 75 шт.
от 300 шт.400 руб.
Добавить в корзину 150 шт. на сумму 63 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8003213575
Артикул: OPA1642AID
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Amplifier - Audio
OPA164x/OPA164x-Q1 SoundPlus™ Audio Op Amps

Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ JFET-input, ultra-low distortion, low-noise op amps are fully specified for audio applications. OPA164x/OPA164x-Q1 op amps offer superior sound quality and rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The OPA164x/OPA164x-Q1 op amps operate over a very wide supply voltage range of ±2.25V to ±18V. The OPA164x/OPA164x-Q1 are utility-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These op amps are ideal for professional audio equipment, analog and digital mixing consoles, broadcast studio equipment, high-end A/V receivers, and high-end Blu-Ray™ players. The Texas Instruments OPA164x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 120 dB to 126 dB
Factory Pack Quantity 75
Features Burr-Brown Audio, Premium Sound
Gain 134 dB
GBP - Gain Bandwidth Product 11 MHz
Ib - Input Bias Current 20 pA
Input Type Rail-to-Rail
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Operating Supply Current 1.8 mA
Operating Supply Voltage 4.5 V to 36 V
Output Type Rail-to-Rail
Package / Case SOIC-8
Packaging Tube
Product Audio Amplifiers
Product Category Audio Amplifiers
Product Type Audio Amplifiers
Series OPA1642
SR - Slew Rate 20 V/us
Subcategory Audio ICs
Supply Voltage - Max 18 V
Supply Voltage - Min 2.25 V
THD Plus Noise 0.00005%
Type 2-Channel Rail-to-Rail
Vos - Input Offset Voltage 3.5 mV
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB to 126 dB
Description/Function: Audio operational amplifiers
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Burr-Brown Audio, Premium Sound
GBP - Gain Bandwidth Product: 11 MHz
Ib - Input Bias Current: 20 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 4.5 V to 36 V
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: OPA1642
SR - Slew Rate: 20 V/us
Subcategory: Audio ICs
Supply Current - Max: 1.8 mA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.25 V
THD plus Noise: 0.00005%
Type: Rail-to-Rail
Vos - Input Offset Voltage: 3.5 mV
Amplifier Type Audio
Maximum Operating Frequency 100 Hz
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SOIC
Pin Count 8
Power Supply Type Dual, Single
Rail to Rail No
Typical Dual Supply Voltage ±2.25 →±18V
Typical Gain Bandwidth Product 11MHz
Typical Input Voltage Noise Density 8nV/√Hz
Typical Single Supply Voltage 4.5 → 36 V
Typical Slew Rate 20V/µs
Typical Voltage Gain 134 dB
Width 4mm
Description/Function Audio operational amplifiers
RoHS Details
Supply Current - Max 1.8 mA
Unit Weight 0.002677 oz
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1239 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем