DRV5033AJQLPGM

DRV5033AJQLPGM
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.126 руб.
Добавить в корзину 2 шт. на сумму 440 руб.
Номенклатурный номер: 8003215980
Бренд: Texas Instruments

Описание

Электроэлемент
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-TO-92 -40 to 125

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Maximum Output Current 30 mA
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Point Min/Max 3 mT to 12 mT
Operating Supply Current 2.7 mA
Operating Supply Voltage 38 V
Output Type Open Drain
Output Voltage 38 V
Package / Case TO-92-3
Packaging Reel
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 1 mT to 5 mT
RoHS Details
Series DRV5033
Supply Voltage - Max 38 V
Supply Voltage - Min 2.5 V
Type Omnipolar Hall Sensor
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Current: 30 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 3 mT to 12 mT
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 38 V
Output Type: Open Drain
Output Voltage: 38 V
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 1 mT to 5 mT
Series: DRV5033
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Type: Omnipolar
Вес, г 0.04

Техническая документация

Datasheet DRV5033AJQDBZR
pdf, 1357 КБ