STM32L052K8U3

STM32L052K8U3
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 8-11 дней
1 520 руб.
от 2 шт.1 390 руб.
Добавить в корзину 1 шт. на сумму 1 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8003215989
Бренд: STMicroelectronics

Описание

Электроэлемент
STMICROELECTRONICS - STM32L052K8U3TR - ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0, 32bit, 32 MHz, 64 KB, 8 KB

Технические параметры

ADC Resolution 12 bit
Analog Supply Voltage 1.65 V to 3.6 V
Brand STMicroelectronics
Core ARM Cortex M0+
DAC Resolution 12 bit
Data Bus Width 32 bit
Data RAM Size 8 kB
Data RAM Type SRAM
Data ROM Size 2 kB
Data ROM Type EEPROM
Factory Pack Quantity 3000
I/O Voltage -
Interface Type I2C, SPI, USART, LPUART, USB
Manufacturer STMicroelectronics
Maximum Clock Frequency 32 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 10 Channel
Number of I/Os 27 I/O
Number of Timers/Counters 5 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case UFQFPN-32
Packaging Reel
Processor Series STM32
Product MCU
Product Category ARM Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series STM32L0
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
Watchdog Timers Watchdog Timer, Windowed
ADC Resolution: 12 bit
Analog Supply Voltage: 1.65 V to 3.6 V
Brand: STMicroelectronics
Core: ARM Cortex M0+
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 2940
Interface Type: I2C, SPI, USART, LPUART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 27 I/O
Number of Timers/Counters: 5 Timer
Package / Case: UFQFPN-32
Packaging: Tray
Processor Series: STM32
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: STM32L052K8
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 1916 КБ
Datasheet STM32L052C8U6
pdf, 2080 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.