ADS7844EB

ADS7844EB
Изображения служат только для ознакомления,
см. техническую документацию
2 870 руб.
от 2 шт.2 680 руб.
от 5 шт.2 550 руб.
от 10 шт.2 458.75 руб.
Добавить в корзину 1 шт. на сумму 2 870 руб.
Номенклатурный номер: 8003216128
Бренд: Texas Instruments

Описание

Электроэлемент
ADS7844 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter

Технические параметры

Automotive No
Digital Interface Type Serial(SPI)
Input Signal Type DifferentialISingle-Ended
Input Type Voltage
Integral Nonlinearity Error ??1LSB
Maximum Power Dissipation - (mW) 4.5
Maximum Single Supply Voltage - (V) 5.25
Military No
Minimum Single Supply Voltage - (V) 2.7
Number of ADCs 1
Number of Input Channels 4I8
Operating Temperature - (??C) -40~85
Packaging Tube
Pin Count 20
Polarity of Input Voltage Unipolar
Sampling Rate 200ksps
Standard Package Name SOP
Supplier Package SSOP
Voltage Reference External
Voltage Supply Source Single
Architecture SAR
Differential Input Yes
Differential Linearity Error '±1LSB
Digital Supply Support NO
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Full Scale Error '±3LSB
Input Polarity Unipolar
Interface Type Serial(SPI)
Mounting Surface Mount
No Missing Codes 12
Number of Elements 1
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SSOP
Power Dissipation 4.5(W)
Power Supply Requirement Single
Rad Hardened No
Rated Input Volt 2.5V/5V
Reference Voltage EXTERNAL(V)
Resolution 12Bit
Sample and Hold YES
Sample Rate 200KSPS(KSPS)
Signal to Noise Ratio 72DB
Single Supply Voltage (Max) 5.25(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 5(V)
Single-Ended Input YES
Вес, г 0.5462

Техническая документация

Datasheet
pdf, 1083 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем