LMZ14201TZ-ADJ/NOPB, Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт.
на сумму 517 500 руб.
Описание
Power Supplies\Switching Regulator Modules & DC to DC Converters
Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 92(Typ) |
EU RoHS | Compliant |
Input/Output Type | DC/DC |
Isolation | Non-Isolated |
Lead Shape | Gull-wing |
Line Regulation | 0.01%(Typ) |
Load Regulation | 1.5mV/A(Typ) |
Maximum Input Voltage (V) | 42 |
Maximum Operating Temperature (°C) | 125 |
Minimum Input Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
On/Off Logic | Positive |
Output Current (A) | 1 |
Output Power (W) | 6 |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 7 |
Pin Count | 7 |
PPAP | No |
Standard Package Name | TO-PMOD |
Supplier Package | TO-PMOD EP |
Switching Frequency (kHz) | 1000 |
Switching Regulator | Yes |
Type | Step Down |
Typical Standby Current (mA) | 0.025 |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Maximum Output Voltage | 6 V |
Maximum Switching Frequency | 400 kHz |
Minimum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.8 V |
Mounting Type | Surface Mount |
Package Type | TO-PMOD |
Regulator Function | Buck Controller |
Width | 9.85mm |
Brand: | Texas Instruments |
Development Kit: | LMZ14201EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Voltage, Max: | 42 V |
Input Voltage, Min: | 6 V |
Input Voltage: | 6 V to 42 V |
Load Regulation: | 1.5 mV/A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1 mA |
Output Current: | 1 A |
Output Voltage: | 800 mV to 6 V |
Package / Case: | TO-PMOD-7 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 1 mA |
Series: | LMZ14201 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 6 V |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Power Module |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары