VOS618AT

VOS618AT
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.190 руб.
от 10 шт.164 руб.
от 43 шт.145 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Номенклатурный номер: 8003224679

Описание

Электроэлемент
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3.75KV, SSOP-4, No. of Channels:1 Channel, Optocoupler Case Style:SSOP, No. of Pins:4Pins, Forward Current If Max:50mA, Isolation Voltage:3.75kV, CTR Min:50%, Packaging:Cut Tape, Product Range:- , RoHS Compliant: Yes

Технические параметры

Brand Vishay Semiconductors
Collector-Emitter Breakdown Voltage 80 V
Current Transfer Ratio 50%to 600%
Factory Pack Quantity 3000
Fall Time 12 us
Height 2 mm
If - Forward Current 50 mA
Isolation Voltage 3750 Vrms
Length 2.6 mm
Manufacturer Vishay
Maximum Collector Current 50 mA
Maximum Collector Emitter Saturation Voltage 0.4 V
Maximum Collector Emitter Voltage 80 V
Maximum Operating Temperature +110 C
Minimum Operating Temperature -55 C
Number of Channels 1 Channel
Output Type NPN Phototransistor
Package / Case SSOP-4
Packaging Reel
Pd - Power Dissipation 170 mW
Product Category Transistor Output Optocouplers
Rise Time 10 us
RoHS Details
Series VOS618A
Vf - Forward Voltage 1.5 V
Vr - Reverse Voltage 6 V
Width 4.4 mm
Brand: Vishay Semiconductors
Collector-Emitter Breakdown Voltage: 80 V
Current Transfer Ratio - Max: 600%
Current Transfer Ratio - Min: 50%
Current Transfer Ratio: 50%
Factory Pack Quantity: 3000
Fall Time: 12 us
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: SSOP-4
Pd - Power Dissipation: 170 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 10 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 6 V
Вес, г 0.28

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»