25SEV220M8X10.5

25SEV220M8X10.5
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
24 руб.
Мин. кол-во для заказа 15 шт.
Добавить в корзину 15 шт. на сумму 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8024063053
Бренд: Rubycon

Описание

220ВµF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85В°C

Технические параметры

Applications Automotive
Capacitance 220ВµF
ECCN EAR99
Height - Seated (Max) 0.413"" (10.50mm)
HTSUS 8532.22.0020
Lifetime @ Temp. 2000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case Radial, Can - SMD
Polarization Polar
Ratings AEC-Q200
REACH Status REACH Unaffected
Ripple Current @ High Frequency 360mA @ 10kHz
Ripple Current @ Low Frequency 300mA @ 120Hz
RoHS Status ROHS3 Compliant
Series SEV ->
Size / Dimension 0.315"" Dia (8.00mm)
Surface Mount Land Size 0.327"" L x 0.327"" W (8.30mm x 8.30mm)
Tolerance В±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lead Spacing -
Manufacturer Rubycon
Packaging Tape & Reel(TR)
Part Status Active
Construction Cylindrical
DCL 3 uA
Failure Rate Not Required
Lead Diameter (nom) Not Required mm
Lead Spacing (nom) Not Required mm
Lifetime 2000 hr
Mounting Style Surface Mount
Operating Temp Range -40C to 85C
Product Depth (mm) Not Required mm
Product Diameter (mm) 8 mm
Product Height (mm) 10.5 mm
Product Length (mm) Not Required mm
Rad Hardened No
Ripple Current 300 mA
Seated Plane Height Not Required mm
Size (mm) 8 X 10.5
Type Electrolytic

Техническая документация

Datasheet
pdf, 161 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.