5555140-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
177 руб.
от 14 шт. —
166.32 руб.
Добавить в корзину 2 шт.
на сумму 580 руб.
Описание
Электроэлемент
MJ,LPF,R/A,6P/6C,SHLD,PNL GRD Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Low RJ Type Jacks & Plugs I Rj25 Connector I Part Number: 5555140-1 I Internal Number: 5555140-1 I LADD Distribution
Технические параметры
3D Model | 5555140-1.pdf |
Category | Connectors, Interconnects |
Connector Type | Jack |
Contact Finish | Gold |
Contact Finish Thickness | 50µin(1.27µm) |
Contact Material | Phosphor Bronze |
Family | Modular Connectors-Jacks |
Featured Product | TE Connectivity-Modular Jack |
Features | Board Lock, Panel Stops |
Housing Material | Polybutylene Terephthalate(PBT), Polyester |
LED Color | Does Not Contain LED |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Positions/Contacts | 6p6c(RJ11, RJ12, RJ14, RJ25) |
Number of Rows | 1 |
Online Catalog | Modular Jacks, Single Port |
Operating Temperature | -40°C ~ 85°C |
Orientation | 90° Angle(Right) |
Packaging | Tray |
Product Training Modules | Modular Jack Portfolio |
Ratings | Cat3 |
RoHS Information | 5555140-1 Statement of ComplianceRoHS 2 Statement |
Shielding | Shielded |
Standard Package | 152 |
Tab Direction | Down |
Termination | Solder |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ25 Connector |
Gender | Female |
LAN Category | Cat3 |
Number of Ways | 6P6C |
Series | 5555140 |
Shield Type | Shielded |
Width | 18.54mm |
Вес, г | 3 |