908-22106, PC ST JCK
![908-22106, PC ST JCK](https://static.chipdip.ru/lib/511/DOC029511394.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 940 руб.
Добавить в корзину 1 шт.
на сумму 3 940 руб.
Описание
Connectors for Green Energy Technology
Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360 rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid, SmartMeter ™, and other automated meter applications.
Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360 rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid, SmartMeter ™, and other automated meter applications.
Технические параметры
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Straight |
Brand: | Amphenol RF |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Contact Termination: | Solder |
Coupling Mechanism: | Push On |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 500 MOhms |
Isolation: | Non-Isolated |
Manufacturer: | Amphenol |
Mating Cycles: | 500 |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Orientation: | Straight |
Packaging: | Bulk |
Part # Aliases: | 713-4405 MMCX6251N1-3GT30G-50 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | MMCX |
Series: | MMCX |
Subcategory: | RF Interconnects |
Termination Style: | Solder Pin |
COO | CN |
ECCN | EAR99 |
HTS | 8536694010 |
Package Type | Bag |
Part No | 908-22106 |
RoHS | Yes |
Supplier | Amphenol RF |
Supplier Standard Pack | 1 |
Техническая документация
Datasheet
pdf, 2054 КБ