MAX3387EEUG+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
от 2 шт. —
1 360 руб.
от 10 шт. —
1 280 руб.
от 100 шт. —
1 209.09 руб.
Добавить в корзину 1 шт.
на сумму 1 440 руб.
Описание
Электроэлемент
TRANSCEIVER, RS-232, 3V, 15KV ESD; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:3Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:24Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3387E; SVHC:No SVHC (15-Jan-2018); Base Number:3387; Data Rate:250Kbps; IC Temperature Range:Industrial; Operating Temperature Range:-40В°C to +85В°C; Supply Current:0.3mA; Supply Voltage Range:3V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Drivers, Receivers, Transceivers |
Number of Drivers/Receivers | 3/3 |
Other Names | MAX3387EEUG+T |
Package / Case | 24-TSSOP |
Packaging | Tape & Reel(TR) |
Protocol | RS232 |
Standard Package | 2.5 |
Type | Transceiver |
Voltage - Supply | 3 V ~ 5.5 V |
Brand | Maxim Integrated |
Data Rate | 250 kb/s |
Duplex | Full Duplex |
Factory Pack Quantity | 2500 |
Function | Transceiver |
Height | 0.9 mm |
Length | 7.8 mm |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 3 Driver |
Number of Receivers | 3 Receiver |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 3.3 V, 5 V |
Part # Aliases | MAX3387E |
Product | RS-232 Transceivers |
Product Category | RS-232 Interface IC |
Propagation Delay Time | 0.15 us |
RoHS | Details |
Series | MAX3387E |
Shutdown | With Shutdown |
Supply Type | Dual Supply |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Unit Weight | 0.007478 oz |
Width | 4.4 mm |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: | 62 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Receivers: | 3 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package/Case: | TSSOP-24 |
Packaging: | Tube |
Part # Aliases: | MAX3387E |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.15 us |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Dual Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары