FSM16JH
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
24 руб.
Кратность заказа 750 шт.
от 3000 шт. —
23 руб.
от 7500 шт. —
21 руб.
от 15000 шт. —
19.79 руб.
Добавить в корзину 750 шт.
на сумму 18 000 руб.
Описание
TACTILE SW, SPST, 0.05A, 24VDC, SOLDER; Product Range:FSM Series; Illumination:Non Illuminated; SVHC:No SVHC (07-Jul-2017); Contact Current Max:50mA; Contact Voltage DC Nom:24V; Operating Force:160gf; Switch Terminals:Solder
Технические параметры
Actuator Color | Black |
Actuator Length (mm) | 13.4(mm) |
Actuator Style | Round Button |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Current Rating (Max) | 0.05(A) |
Ground Terminal | No |
Illumination Type | Not Required |
Mechanical Life | 100000 |
Mounting Style | Through Hole |
Operating Force | 1.57(N) |
Operating Temp Range | -35C to 85C |
Packaging | Bulk |
Pole Throw Configuration | SPST |
Product Depth (mm) | 7.8(mm) |
Product Height (mm) | 17(mm) |
Product Length (mm) | 5.99(mm) |
Switch Function Configuration | OFF ON |
Terminal Type | PC Pins |
Voltage Rating (VDC) | 24(V) |
Сила приведения в действие | 1.6Н |
Automotive | No |
Electrical Life - (Cycles) | 100000 |
Maximum Current Rating - (A) | 0.05@24VDC |
Mechanical Life - (Cycles) | 100000 |
Military | No |
Operating Force - (N) | 1.57 |
Operating Temperature - (??C) | -35~85 |
Rad Hard | No |
Switch Configuration | OFF(ON) |
Switching Function | Momentary |
Termination Style | PC Pins |
Техническая документация
Datasheet
pdf, 2918 КБ