77313-101-34LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
710 руб.
от 5 шт. —
634 руб.
от 10 шт. —
596.25 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions
Технические параметры
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Current Rating (Max) | 3/Contact(A) |
Gender | HDR |
Housing Color | Black |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contact Rows | 2 |
Number of Contacts | 34(POS) |
Operating Temp Range | -65C to 130C |
Packaging | Bulk |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 4.83(mm) |
Product Height (mm) | 8.38(mm) |
Product Length (mm) | 43.18(mm) |
Termination Method | Solder |
Type | Unshrouded Header |
Voltage Rating Max | 1500VAC |
Application: | Board-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 34 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.41 mm |
Termination Style: | Solder Pin |
Type: | Unshrouded |
Voltage Rating: | 1.5 kV |
Вес, г | 1.825 |
Техническая документация
Документация
pdf, 245 КБ