AD5292BRUZ-100

AD5292BRUZ-100
Изображения служат только для ознакомления,
см. техническую документацию
2 590 руб.
от 2 шт.2 420 руб.
от 5 шт.2 300 руб.
Добавить в корзину 1 шт. на сумму 2 590 руб.
Номенклатурный номер: 8003247597
Бренд: Analog Devices

Описание

Электроэлемент
; Resistance Tolerance:± 1%; Supply Voltage Min:9V; Supply Voltage Max:33V; Product Range:-Rohs Compliant: Yes |Analog Devices AD5292BRUZ-100

Технические параметры

Brand Analog Devices
Development Kit EVAL-AD5292EBZ
Digital Interface SPI
Factory Pack Quantity 96
Height 1 mm
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of POTs Single
Operating Supply Current 2 uA
Operating Supply Voltage 5.5 V
Package / Case TSSOP-14
Packaging Tube
Product Category Digital Potentiometer ICs
Resistance 100 kOhms
RoHS Details
Series AD5292
Supply Type Single, Dual
Supply Voltage - Max 33 V
Supply Voltage - Min 9 V
Taps per POT 1024
Temperature Coefficient 35 PPM/C
Tolerance 1%
Width 4.4 mm
Wiper Memory Non Volatile
Brand: Analog Devices
Development Kit: EVAL-AD5292EBZ
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 2 uA
Operating Supply Voltage: 5.5 V
Package/Case: TSSOP-14
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 100 kOhms
Series: AD5292
Subcategory: Digital Potentiometer ICs
Supply Type: Single, Dual
Supply Voltage - Max: 33 V
Supply Voltage - Min: 9 V
Taper: Linear
Taps per POT: 1024
Temperature Coefficient: 35 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Wiper Memory: Non Volatile
Package / Case: TSSOP-14
Packaging: Tube
Вес, г 0.117

Техническая документация

Datasheet
pdf, 1643 КБ
Datasheet AD5291BRUZ-20
pdf, 951 КБ
Документация
pdf, 1012 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем