PGA202KP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 780 руб.
от 2 шт. —
8 450 руб.
Добавить в корзину 1 шт.
на сумму 8 780 руб.
Описание
Электроэлемент
Описание IC: operational amplifier; 1MHz; Ch: 1; DIP14 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
3 dB Bandwidth | 1 MHz |
Amplifier Type | PGA |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 94 dB |
en - Input Voltage Noise Density | 12 nV/sqrt Hz |
Factory Pack Quantity | 25 |
Gain Error | 0.15% |
Gain V/V | 1 V/V, 10 V/V, 100 V/V, 1000 V/V |
GBP - Gain Bandwidth Product | - |
Ib - Input Bias Current | 50 pA |
INL - Integral Nonlinearity | 0.012% |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Operating Supply Current | 6.5 mA |
Operating Supply Voltage | 12 V to 36 V |
Output Current per Channel | 10 mA |
Package / Case | PDIP-14 |
Packaging | Tube |
Pd - Power Dissipation | 750 mW |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
RoHS | Details |
Series | PGA202 |
SR - Slew Rate | 15 V/us |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 12 V |
Unit Weight | 0.057144 oz |
Vcm - Common Mode Voltage | +/-10 V |
Vos - Input Offset Voltage | 1000 uV |
-3db Bandwidth | 1MHz |
Base Product Number | PGA202 -> |
Current - Input Bias | 10pA |
Current - Output / Channel | 10mA |
Current - Supply | 6.5mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -25В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 20V/Вµs |
Supplier Device Package | 14-PDIP |
Voltage - Input Offset | 500ВµV |
Voltage - Supply, Single/Dual (В±) | 12V ~ 36V, В±6V ~ 18V |
Maximum Input Offset Voltage | 2mV |
Maximum Input Resistance | 10GΩ |
Minimum CMRR | 80dB |
Package Type | PDIP |
Pin Count | 14 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 1MHz |
Width | 6.35mm |
Rail to Rail | No |
3 dB Bandwidth: | 1 MHz |
Amplifier Type: | PGA |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 94 dB |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gain Error: | 0.15% |
Gain V/V: | 1 V/V, 10 V/V, 100 V/V, 1000 V/V |
Ib - Input Bias Current: | 50 pA |
INL - Integral Nonlinearity: | 0.012% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 6.5 mA |
Operating Supply Voltage: | 12 V to 36 V |
Output Current per Channel: | 10 mA |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 750 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | PGA202 |
SR - Slew Rate: | 15 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 12 V |
Vcm - Common Mode Voltage: | +/-10 V |
Vos - Input Offset Voltage: | 1 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.00005@±15V |
Maximum Input Resistance (MOhm) | 10000(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 750 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±6 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Typical Dual Supply Voltage (V) | ±15 |
Typical Output Current (mA) | 10@±15V |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем