M80-5101242, 6+6 WAY MALE VERT BD MNT 3MM TAIL W/JS

Фото 1/2 M80-5101242, 6+6 WAY MALE VERT BD MNT 3MM TAIL W/JS
Изображения служат только для ознакомления,
см. техническую документацию
372 шт., срок 6 недель
2 590 руб.
Кратность заказа 12 шт.
от 24 шт.2 490 руб.
от 108 шт.2 070 руб.
от 252 шт.1 882.92 руб.
Добавить в корзину 12 шт. на сумму 31 080 руб.
Альтернативные предложения1
Номенклатурный номер: 8027082294
Артикул: M80-5101242
Бренд: Harwin

Описание

A range of Headers from Harwins' Datamate J-Tek Series which are available with and without Jackscrews and Board Mounts.

Технические параметры

Body Orientation Straight
Connector System Board to Board, Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 12
Number of Rows 2
Pitch 2.0mm
Series Datamate J-Tek
Shrouded/Unshrouded Shrouded
Termination Method Solder
Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 12
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 100 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: M80-5T11242M2-00-000-00-000
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Row Spacing: 2 mm
Series: J-Tek
Subcategory: Power Connectors
Termination Style: Solder Pin
Tradename: Datamate
Brand Harwin
Contact Gender Pin(Male)
Factory Pack Quantity 12
Manufacturer Harwin
Mounting Angle Vertical
Number of Positions 12 Position
Part # Aliases M80-5T11242M2-00-000-00-000
Product Headers
Product Category Headers Wire Housings
RoHS Details
Termination Style Through Hole
Tradename DATAMATE

Техническая документация

Datasheet
pdf, 80 КБ
Datasheet
pdf, 118 КБ
Datasheet
pdf, 954 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.