EXB-28V222JX

735 шт. со склада г.Москва, срок 9-10 дней
92 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.39 руб.
от 10 шт.21 руб.
от 100 шт.6.05 руб.
Добавить в корзину 2 шт. на сумму 184 руб.
Альтернативные предложения2
Номенклатурный номер: 8003261903

Описание

Электроэлемент
RESISTOR, AEC-Q200, ISO, 2K2, 5%, 50V; Resistance:2.2kohm; Product Range:EXB2 Series; No. of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:-; No. of Pins:8Pins; Voltage Rating:50V; Power Rating per Element:63mW; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018); Resistance R1:2.2kohm

Технические параметры

Точность,% 5%
Automotive Yes
Case Style Molded
Circuit Designator ISOL
ESD Protection Unknown
Military No
Operating Temperature - (??C) -55~125
Package Shape Rectangular
Package/Case 0804(4 X 0402)
Packaging Tape and Reel
Technology Thick Film
Terminal Pitch - (mm) 0.5
Termination Style Convex
Case Size 0804
Case Size per Element 0402
Construction Rectangular
Failure Rate Not Required
Military Standard Not Required
Mounting Style Surface Mount
No. of Terminals 8
Number of Resistors 4
Operating Temp Range -55C to 125C
Package / Case 0804(4 X 0402)
Package Type SMD
Power Rating Per Resistor 0.063(1/16)(W)
Product Depth (mm) 1(mm)
Product Height (mm) 0.35(mm)
Product Length (mm) 2(mm)
Rad Hardened No
Resistance 2200(ohm)
Seated Plane Height Not Required(mm)
Temperature Coefficient ±200(ppm/°C)
Temperature Range @ Derated Power 70 TO 125
Terminal Pitch 0.5(mm)
Tolerance (+ or -) 5%
Type Array
Applications Automotive AEC-Q200
Circuit Type Isolated
ECCN EAR99
Height - Seated (Max) 0.018""(0.45mm)
HTSUS 8533.21.0020
Moisture Sensitivity Level (MSL) 1(Unlimited)
Mounting Type Surface Mount
Number of Pins 8
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Power Per Element 62.5mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.079"" L x 0.039"" W(2.00mm x 1.00mm)
Supplier Device Package 0804
Вес, г 0.002

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.