CRCW080575K0FKEA

Фото 1/3 CRCW080575K0FKEA
Изображения служат только для ознакомления,
см. техническую документацию
2 руб.
Мин. кол-во для заказа 260 шт.
от 1000 шт.1.10 руб.
Добавить в корзину 260 шт. на сумму 520 руб.
Посмотреть аналоги20
Номенклатурный номер: 8024051815

Описание

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0805(2012M)
Series CRCW
Technology Thick Film
Temperature Coefficient ±100ppm/°C
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor
Power Rating 0.125W
Resistance 75kΩ
Tolerance ±1%

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 128 КБ