CLVC1G125IDCKREP

CLVC1G125IDCKREP
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 2 шт.520 руб.
от 5 шт.453 руб.
от 10 шт.421.25 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8003261949
Бренд: Texas Instruments

Описание

Электроэлемент
Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Function Buffer/Line Driver
Height 0.9 mm
High Level Output Current -32 mA
Input Signal Type Single-Ended
Length 2 mm
Logic Family LVC
Logic Type True
Low Level Output Current 32 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Input Lines 1 Input
Number of Output Lines 1 Output
Operating Supply Voltage 1.8 V
Operating Temperature Range -55 C to+125 C
Output Type 3-State
Package / Case SC-70-5
Packaging Cut Tape
Part # Aliases V62/04735-01XE
Polarity Non-Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 4.5 ns at 3.3 V, 4 ns at 5 V
Quiescent Current 10 uA
RoHS Details
Series SN74LVC1G125-EP
Supply Current - Max 10 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Technology CMOS
Unit Weight 0.000705 oz
Width 1.25 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Buffer/Line Driver
High Level Output Current: -32 mA
Input Signal Type: Single-Ended
Logic Family: LVC
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.8 V
Output Type: 3-State
Package / Case: SC70-5
Part # Aliases: V62/04735-01XE
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.5 ns at 3.3 V, 4 ns at 5 V
Quiescent Current: 10 uA
Series: SN74LVC1G125-EP
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Technology: CMOS

Техническая документация

Документация
pdf, 749 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем