MS3102A28-11S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 220 руб.
Добавить в корзину 1 шт.
на сумму 32 220 руб.
Описание
Электроэлемент
CONNECTOR, CIRCULAR, SIZE 28, 22WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:22Contacts; Circular Contact Type:Solder Socket; Coupling Style:Thread
Технические параметры
Рабочая температура,°С | -55В°C ~ 125В°C |
Материал контактов | Copper Alloy |
Applications | Marine, Military |
Backshell Material, Plating | - |
Cable Opening | 1.625"(41.28mm) |
Color | Olive Drab |
Connector Type | Receptacle, Female Sockets |
Contact Finish - Mating | Silver |
Contact Finish Thickness - Mating | - |
Current Rating (Amps) | - |
Fastening Type | Threaded |
Features | - |
Ingress Protection | - |
Insert Material | Neoprene |
Manufacturer | Amphenol Industrial Operations |
Material Flammability Rating | - |
Mounting Feature | Flange |
Mounting Type | Panel Mount |
Number of Positions | 22 |
Orientation | N(Normal) |
Packaging | Bulk |
Part Status | Active |
Series | MIL-5015 Type |
Shell Finish | Olive Drab Chromate over Cadmium |
Shell Material | Aluminum Alloy |
Shell Size - Insert | 28-11 |
Shell Size, MIL | - |
Shielding | Unshielded |
Termination | Solder Cup |
Voltage Rating | - |
Военная Спецификация | MIL-DTL-5015 Series |
Вращение Вставки | N |
Класс Обслуживания | General Duty |
Контактная Схема | 28-11 |
Материал Корпуса Соединителя | Aluminum Alloy Body |
Покрытие Корпуса Разъема | Olive Drab Chromate over Cadmium |
Стиль Соединения | Threaded |
Automotive | Unknown |
Body Orientation | Straight |
Contact Gender | SKT |
Contact Material | Copper Alloy |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Gender | RCP |
Housing Color | Olive Drab |
Less Contact | No |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 700VDC|500VAC |
Military Standard | MIL-DTL-5015 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Box Mount |
Number of Ports | 1 |
Number of Terminals | 22 |
Polarization | N |
PPAP | Unknown |
Shell Plating | Chromate Over Conductive Cadmium |
Shell Size / Insert Arrangement | 28-11 |
Termination Method | Solder |
Type | Circular |
Wire Size (AWG) | 0-22 |
Brand: | Amphenol Industrial |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insert Arrangement: | 28-11 |
Manufacturer: | Amphenol |
MIL Type: | MIL-DTL-5015 |
Mounting Angle: | Straight |
Number of Positions: | 22 Position |
Part # Aliases: | 61-168228-11S MS31O2A28-11S U61-168228-11S |
Product Category: | Circular MIL Spec Connector |
Product Type: | Circular MIL Spec Connector |
Product: | Receptacles |
Qualification: | EREL |
Shell Plating: | Olive Drab Zinc |
Shell Style: | Box Mount |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Tradename: | 5015 |
Wire Gauge: | 14 AWG to 12 AWG, 22 AWG to 16 AWG |
Вес, г | 126 |