440054-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
94 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
41 руб.
от 10 шт. —
24 руб.
от 33 шт. —
12.32 руб.
Добавить в корзину 2 шт.
на сумму 188 руб.
Посмотреть аналоги11
Описание
Электроэлемент
2.0MM,HDR,2POS,VERTICAL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 2 I Header & Receptacle I 2 mm I LADD Distribution
Технические параметры
3D Model | 440054-2.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | 80µin(2.03µm) |
Contact Mating Length | 0.132"(3.35mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mating Products | 2-440129-2-ND-CONN RCPT 2POS 2MM CRIMP BLUEA100011-ND-CONN RCPT HOUSING 2POS 2.0MM |
Mounting Type | Through Hole |
Number of Positions | 2 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | HPI Series |
Other Names | 4400542A100034 |
Packaging | Bulk |
Pitch | 0.079"(2.00mm) |
RoHS Information | 440054-2 Statement of ComplianceRoHS 2 Statement |
Series | HPI, AMP |
Standard Package | 1 |
Termination | Press-Fit |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 3.0A |
Number of Contacts | 2 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMP CT |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Common Termination |
Type: | Shrouded |
Вес, г | 1.13 |