0874270442
500 руб.
от 2 шт. —
410 руб.
от 5 шт. —
343 руб.
от 10 шт. —
318.78 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
CONNECTOR, RCPT, 4POS, 2ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Mini-Fit Jr. 87427 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Ti
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 13 A |
Factory Pack Quantity | 300 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | Straight Pin |
Number of Positions | 4 Position |
Number of Rows | 2 Row |
Packaging | Bulk |
Part # Aliases | 0874270442 |
Pitch | 4.2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 4.2 mm |
Series | 87427 |
Termination Style | Through Hole |
Tradename | Mini-Fit Jr. |
Type | Shrouded |
Unit Weight | 0.056721 oz |
Voltage Rating | 600 V |
Вес, г | 1.633 |
Техническая документация
Документация
pdf, 37 КБ