770377-1, Connector Accessories Keying Plug Nylon White Package
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
75 руб.
Мин. кол-во для заказа 490 шт.
от 961 шт. —
68 руб.
Добавить в корзину 490 шт.
на сумму 36 750 руб.
Описание
Interconnect > Connectors > Accessories
UMNL II KEYING PLUG Accessory Type: Keying Plug Operating Temperature Range: -55 – 120 °C Operating Temperature Range: -67 – 248 °F Keying Plug Max Temp: -55 – 120 °C I Rectangular Connector Keying Plug I Part Number: 770377-1 I Internal Number: 770377-1 I Alias Number: 0-0770377-1 I LADD Distribution
Технические параметры
Accessory Type: | Keying Plug |
Brand: | TE Connectivity |
Compliance: | UL |
Factory Pack Quantity: Factory Pack Quantity: | 30000 |
Housing Color: | White |
Manufacturer: | TE Connectivity |
Pitch: | 6.35 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Accessories |
Subcategory: | Pin & Socket Connectors |
Tradename: | MATE-N-LOK |
Series | Mate-N-Lok |
3D Model | 770377-1.pdf |
Accessory Type | Keying Plug |
Category | Connectors, Interconnects |
Family | Rectangular Connectors-Accessories |
Online Catalog | Universal MATE-N-LOK Series |
Other Names | 770377-1-ND7703771A25156 |
RoHS Information | 770377-1 Statement of ComplianceRoHS 2 Statement |
Standard Package | 1 |