7G24-B5A6-05, Connector Accessories Ejector Straight Thermoplastic Black Box
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12411 шт., срок 6-8 недель
390 руб.
Мин. кол-во для заказа 94 шт.
от 185 шт. —
348 руб.
Добавить в корзину 94 шт.
на сумму 36 660 руб.
Альтернативные предложения2
Описание
Connectors\Memory Connectors
High Performance Twin-Ax Solutions3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed" making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.
Технические параметры
Color | Silver |
Contact Material | Stainless Steel |
Housing Material | Thermoplastic |
Mount | Snap in, Standard |
Orientation | Straight |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.