73304-111LF, Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Кратность заказа 230 шт.
от 460 шт. —
240 руб.
от 920 шт. —
220 руб.
Добавить в корзину 230 шт.
на сумму 57 500 руб.
Описание
Interconnect > Connectors > Telephone and Telecomm
A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications.
Технические параметры
Тип разъёма | RJ-45 |
Contact Material | Phosphor Bronze Alloy |
Contact Plating | GXT |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3, Cat5 |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Right Angle |
Series | 73304 |
Series Number | 73304 |
Shield Type | Unshielded |
Width | 14mm |
Application: | 10 Base-T |
Brand: | Amphenol FCI |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | GXT |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 230 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Insulation Resistance: | 500 MOhms |
Manufacturer: | Amphenol |
Mating Cycles: | 500 Cycle |
Mounting Angle: | Right Angle |
Mounting Style: | PCB Mount |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Performance Category: | Cat 3 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tab Direction: | Tab Up |
Termination Style: | SMD/SMT |
Type: | Modular |
USOC Codes: | RJ45 |
Voltage Rating: | 1 kV |
Automotive | No |
Body Orientation | Right Angle |
Military Qualified | No |
Number of Contacts | 8 |
Number of Terminals | 8 |
Packaging | Tape and Reel |
Terminal Pitch - (mm) | 1.27 |
Termination Method | Solder |