52601-S10-8LF, Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD Quickie® Tray

Фото 1/2 52601-S10-8LF, Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD Quickie® Tray
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 180 шт.
от 327 шт.190 руб.
Добавить в корзину 180 шт. на сумму 39 600 руб.
Номенклатурный номер: 8003271810
Артикул: 52601-S10-8LF
Бренд: Amphenol

Описание

Interconnect > Connectors > Headers & PCB Receptacles
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), SMT Header 0.38 um (15 uin) Gold Mating Plating

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 208
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10 GOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 5.85 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers и Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder
Tradename: Quickie
Type: Shrouded
Voltage Rating: 500 V
Количество Контактов 10контакт(-ов)
Количество Рядов 2ряд(-ов)
Крышка разъема Shrouded
Линейка Продукции FCI Quickie
Материал Контакта Фосфористая Бронза
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Wire-to-Board
Тип Оконцовки Контакта Поверхностный Монтаж
Шаг Контактов 2.54мм
Connector Type Header
Contact Finish - Mating Gold or Gold, GXTв(ў
Contact Finish - Post Tin
Contact Finish Thickness - Mating 15.0Вµin(0.38Вµm)
Contact Finish Thickness - Post 100.0Вµin(2.54Вµm)
Contact Length - Mating 0.230"(5.84mm)
Contact Material Phosphor Bronze
Contact Shape Square
Contact Type Male Pin
Fastening Type Push-Pull
Insulation Color Black
Insulation Height 0.365"(9.27mm)
Manufacturer Amphenol FCI
Material Flammability Rating UL94 V-0
Mounting Type Surface Mount
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -65В°C ~ 105В°C
Packaging Tray
Part Status Active
Pitch - Mating 0.100"(2.54mm)
Row Spacing - Mating 0.100"(2.54mm)
Series Quickieв(ў
Shrouding Shrouded-4 Wall
Style Board to Board or Cable
Termination Solder

Техническая документация

Datasheet 52601-S10-8LF
pdf, 302 КБ
Чертеж
pdf, 212 КБ