71918-140LF, Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Мин. кол-во для заказа 120 шт.
от 228 шт. —
273 руб.
Добавить в корзину 120 шт.
на сумму 37 200 руб.
Описание
Interconnect > Connectors > Headers & PCB Receptacles
Professional range of IDC 2.54mm rectangular connectors from the Quickie series. Body Orientation - Straight or Right Angle
Технические параметры
Body Orientation | Vertical |
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | Quickie |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 7 |
Housing Color: | Gray |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.8 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.9 mm |
Termination Style: | Solder Pin |
Tradename: | Quickie |
Type: | Shrouded |
Voltage Rating: | 1.5 kV |
Mounting Type | Through Hole |
Shrouded/Unshrouded | Shrouded |
Техническая документация
Datasheet
pdf, 188 КБ