69830-026LF, Conn IDC Connector RCP 26 POS 2.54mm Solder RA Thru-Hole Tube

69830-026LF, Conn IDC Connector RCP 26 POS 2.54mm Solder RA Thru-Hole Tube
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
Мин. кол-во для заказа 110 шт.
от 206 шт.303 руб.
Добавить в корзину 110 шт. на сумму 37 400 руб.
Номенклатурный номер: 8003271841
Артикул: 69830-026LF
Бренд: Amphenol

Описание

Interconnect > Connectors > Headers & PCB Receptacles

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 15
Housing Colour: Blue
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 26 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Type: Ribbon Cable
Voltage Rating: 1 kV