71600-114LF, Conn IDC Connector RCP 14 POS 2.54mm IDT RA Side Entry Cable Mount Tube

Фото 1/3 71600-114LF, Conn IDC Connector RCP 14 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 370 шт.
от 691 шт.90 руб.
Добавить в корзину 370 шт. на сумму 40 700 руб.
Номенклатурный номер: 8003271861
Артикул: 71600-114LF
Бренд: Amphenol

Описание

Interconnect > Connectors > Headers & PCB Receptacles
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 26
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: Quickie III
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Quickie
Type: Receptacle Housings
Voltage Rating: 1 kV
Body Orientation Straight
Contact Material Copper
Contact Plating Gold
Current Rating 1A
Gender Female
Housing Material Glass Filled Thermoplastic
Maximum Operating Temperature 105.0°C
Minimum Operating Temperature -65.0°C
Mounting Type Cable Mount
Number of Contacts 14
Number of Rows 2
Pitch 2.54mm
Series Quickie
Termination Method IDC
Voltage Rating 1 kV ac

Техническая документация

Datasheet
pdf, 139 КБ
Datasheet
pdf, 131 КБ
Datasheet
pdf, 571 КБ