TL7700CPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
от 2 шт. —
1 130 руб.
от 5 шт. —
1 040 руб.
от 10 шт. —
992.50 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Описание
Электроэлемент
POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +0.5V, BIPOLAR, PDSO8
Технические параметры
Battery Backup Switching | No Backup |
Brand | Texas Instruments |
Factory Pack Quantity | 150 |
Features | No Internal Hysteresis |
Height | 1.15 mm |
Length | 3 mm |
Manual Reset | No Manual Reset |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 600 uA |
Operating Temperature Range | -40 C to+85 C |
Output Type | Active-low, Open-drain |
Overvoltage Threshold | 0.505 V |
Package / Case | TSSOP-8 |
Packaging | Tube |
Product Category | Supervisory Circuits |
Reset Delay Time | Programmable |
RoHS | Details |
Series | TL7700 |
Supply Voltage - Max | 40 V |
Supply Voltage - Min | 1.8 V |
Threshold Voltage | Adjustable |
Type | Voltage Supervisory |
Undervoltage Threshold | 0.495 V |
Unit Weight | 0.001376 oz |
Watchdog Timers | No Watchdog |
Width | 4.4 mm |
Automotive | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (uA) | 1000 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Monitored Voltage (V) | 0.49 to 0.51 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Watchdog Timer | No |
Accuracy: | 2% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Features: | No Internal Hysteresis |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 600 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 505 mV |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Programmable |
Series: | TL7700 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 1.8 V |
Threshold Voltage: | Adjustable |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 495 mV |
Watchdog Timers: | No Watchdog |
Вес, г | 0.039 |
Техническая документация
Документация
pdf, 1408 КБ
Чертеж
pdf, 321 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем