DRV8833PWP

DRV8833PWP
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 2 шт.360 руб.
от 10 шт.310 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8003272445
Бренд: Texas Instruments

Описание

Электроэлемент
IC, MOTOR DRIVER, STEPPER, HTSSOP-16; Motor Type:Half Bridge; No. of Outputs:2Outputs; Output Current:1.5A; Output Voltage:-; Driver Case Style:HTSSOP; No. of Pins:16Pins; Supply Voltage Min:2.7V; Supply Voltage Max:10.8

Технические параметры

Brand Texas Instruments
Development Kit DRV8833EVM
Factory Pack Quantity 90
Features 500 mA package option, outputs can be paralleled
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 2 Output
Operating Supply Current 1.7 mA to 3 mA
Operating Supply Voltage 2.7 V to 10.8 V
Operating Temperature Range -40 C to+85 C
Output Current 1.5 A
Package / Case HTSSOP-16
Packaging Tube
Product Brushed DC Motor Drivers
Product Category Motor/Motion/Ignition Controllers Drivers
Rds On - Drain-Source Resistance 360 mOhms
RoHS Details
Series DRV8833
Type Dual H-Bridge Driver
Unit Weight 0.002212 oz
Brand: Texas Instruments
Development Kit: DRV8833EVM
Factory Pack Quantity: Factory Pack Quantity: 270
Features: Current Regulation
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 2.7 V to 10.8 V
Output Current: 1.5 A
Package / Case: HTSSOP-16
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 360 mOhms
Series: DRV8833
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.33

Техническая документация

Документация
pdf, 1511 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем