AT04-12PA-SRGRY, Conn Housing RCP 12 POS Crimp ST Cable Mount Gray Automotive
![Фото 1/5 AT04-12PA-SRGRY, Conn Housing RCP 12 POS Crimp ST Cable Mount Gray Automotive](https://static.chipdip.ru/lib/799/DOC032799197.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/870/DOC042870091.jpg)
![](https://static.chipdip.ru/lib/969/DOC003969437.jpg)
![](https://static.chipdip.ru/lib/799/DOC032799200.jpg)
![](https://static.chipdip.ru/lib/799/DOC032799204.jpg)
610 руб.
Мин. кол-во для заказа 60 шт.
от 144 шт. —
546 руб.
Добавить в корзину 60 шт.
на сумму 36 600 руб.
Описание
Interconnect > Connectors > Discrete Wire Housings
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
Технические параметры
Colour | Grey |
Corded | Yes |
Current Rating | 13A |
Gender | Female |
IP Rating | IP67 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Number of Rows | 2 |
Series | AT |
Series Number | 04 |
Termination Method | Crimp |
Type | Automotive Connector |
Width | 40.6mm |
Automotive | Unknown |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 100 |
Maximum Current Rating (A) | 13 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Cable Mount |
Number of Contacts | 12 |
Part Status | Active |
PPAP | Unknown |
Техническая документация
Похожие товары