BAR6702VH6327XTSA1

120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.69 руб.
от 10 шт.51 руб.
от 100 шт.34.53 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Номенклатурный номер: 8002024685

Описание

Электроэлемент
PIN DIODE, 150V, 0.2A, SC-79, Diode Configuration:Single, Resistance @ If:1.5ohm, Breakdown Voltage Vbr:150V, Diode Case Style:SC-79, No. of Pins:2 Pin, Total Capacitance Ct:0.35pF, Forward Current If(AV):200mA, Packaging:Cut Tape, , RoHS Compliant: Yes

Технические параметры

Typical Carrier Life time 0.7(ns)
Applications Frequency Range UHF
Configuration Single
Diode Capacitance 0.55(pF)
Forward Current 200(mA)
Forward Voltage 1.2(V)
Maximum Forward Current 200(mA)
Mounting Surface Mount
Operating Temperature (Max) 125C
Operating Temperature (Min) -55C
Operating Temperature Classification Military
Package Type SC-79
Packaging Tape and Reel
Pin Count 2
Power Dissipation 0.25(W)
Rad Hardened No
Reverse Voltage 150(V)
Series Resistance @ Maximum IF 1@10mA(ohm)
Series Resistance @ Minimum IF 1.8@5mA(ohm)
Type Attenuator/Switch
Base Product Number BAR6702 ->
Capacitance @ Vr, F 0.55pF @ 5V, 1MHz
Current - Max 200mA
Diode Type PIN - Single
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-79, SOD-523
Power Dissipation (Max) 250mW
REACH Status REACH Unaffected
Resistance @ If, F 1Ohm @ 10mA, 100MHz
RoHS Status ROHS3 Compliant
Supplier Device Package PG-SC79-2
Voltage - Peak Reverse (Max) 150V

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды СВЧ, туннельные»
Типы корпусов импортных диодов