AM26C31IPW, Quad Transmitter RS-422 16-Pin TSSOP Tube

Фото 1/2 AM26C31IPW, Quad Transmitter RS-422 16-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Кратность заказа 1080 шт.
от 2160 шт.190 руб.
Добавить в корзину 1080 шт. на сумму 216 000 руб.
Номенклатурный номер: 8003279794
Артикул: AM26C31IPW
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Interface - Bus Line Transceiver
Texas Instruments AM26C31IPW, 4 (RS-422)-TX RS-422, V.11, Line Transmitter Differential 5 V, 16-Pin TSSOP

Технические параметры

Mounting Type Surface Mount
Number of Transmitters 4(RS-422)
Package Type TSSOP
Pin Count 16
Brand: Texas Instruments
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 540
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Operating Supply Current: 3 mA
Operating Supply Voltage: 5 V
Package / Case: TSSOP-16
Packaging: Tube
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Product: RS-422 Transceivers
Propagation Delay Time: 7 ns
Series: AM26C31
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
IC Type Line Transmitter IC
Brand Texas Instruments
Data Rate 10 Mb/s
Factory Pack Quantity 2000
Function Driver
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 4 Driver
Number of Receivers 0 Receiver
Operating Supply Current 3 mA
Operating Supply Voltage 5 V
Package / Case TSSOP-16
Packaging Cut Tape
Product RS-422 Drivers
Product Category RS-422 Interface IC
Propagation Delay Time 7 ns
RoHS Details
Series AM26C31
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.002183 oz

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1438 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем