CC2590RGVT, LNA/PA RF Front End 4.6dB 11.4dB/14.1dB 16-Pin VQFN EP T/R

CC2590RGVT, LNA/PA RF Front End 4.6dB 11.4dB/14.1dB 16-Pin VQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
Кратность заказа 250 шт.
от 1750 шт.540 руб.
Добавить в корзину 250 шт. на сумму 140 000 руб.
Номенклатурный номер: 8003280788
Артикул: CC2590RGVT
Бренд: Texas Instruments

Описание

Semiconductor - IC > RF/MW > RF Front End
CC2590 RF Front End Range Extender

Texas Instruments CC2590 RF Front End Range Extender is designed for low-power and low-voltage wireless applications in the 2.4GHz band. The TI device is specifically designed for RF transceivers, transmitters, and System-on-Chip (SoC) products and provides a power amplifier for improved output power, and an LNA with a low noise figure for improved receiver sensitivity. The CC2590 contains PA, LNA, switches, RF-matching, and balun for the simple design of high-performance wireless applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 4.6 dB
Operating Frequency: 2.4 GHz
Operating Supply Current: 3.4 mA
Operating Supply Voltage: 2 V to 3.6 V
Operating Temperature Range: -40 C to+85 C
Package / Case: VQFN-16
Product Category: RF Front End
Product Type: RF Front End
Series: CC2590
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Front End

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем