BFC233920103, Cap Film Suppression X2 0.01uF 310VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110C Automotive Loose
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Кратность заказа 1500 шт.
от 3000 шт. —
83 руб.
от 10500 шт. —
28 руб.
Добавить в корзину 1500 шт.
на сумму 165 000 руб.
Описание
Passives > Capacitors > Film
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Capacitance: | 0.01 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 1500 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 7.5 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | 222233920103 | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Safety Rating: | X2 | |
Series: | BFC2339 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating AC: | 310 VAC | |
Voltage Rating DC: | 630 VDC |