AD7490BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 470 руб.
от 2 шт. —
2 300 руб.
от 5 шт. —
2 190 руб.
от 10 шт. —
2 106.25 руб.
Добавить в корзину 1 шт.
на сумму 2 470 руб.
Посмотреть аналоги1
Описание
Электроэлемент
, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7490BRUZ-REEL7
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
Development Kit | EVAL-AD7490SDZ |
DNL - Differential Nonlinearity | -0.95 LSB/1.5 LSB |
Factory Pack Quantity | 50 |
Gain Error | +/-2 LSB |
Height | 1.05 mm(Max) |
INL - Integral Nonlinearity | +/-1 LSB |
Input Type | Single-Ended |
Input Voltage | 2.5 V/5 V |
Interface Type | Serial, SPI |
Length | 9.7 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 16 Input |
Number of Channels | 16 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Package / Case | TSSOP-28 |
Packaging | Tube |
Pd - Power Dissipation | 12.5 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 12 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 1 MS/s |
Series | AD7490 |
SNR - Signal to Noise Ratio | 69.5 dB |
Type | S/H ADC |
Width | 4.4 mm |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7490SDZ |
DNL - Differential Nonlinearity: | -0.95 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-2 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V/5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 16 Input |
Number of Channels: | 16 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 12.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7490 |
SNR - Signal to Noise Ratio: | 69.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB |
Input Signal Type | Single-Ended |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 12.5 |
Maximum Supply Current | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 16 |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Signal to Noise Ratio | 69.5dB(Min) |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Voltage Reference | External |
Voltage Supply Source | Single |
Case/Package | TSSOP |
Contact Plating | Tin |
Differential Nonlinearity | -0.95 LSB |
Input Capacitance | 20 pF |
Integral Nonlinearity (INL) | 1 LSB |
Interface | SPI |
Max Input Voltage | 2.525 V |
Max Operating Temperature | 85 °C |
Max Power Dissipation | 12.5 mW |
Max Supply Voltage | 5.25 V |
Min Input Voltage | 2.475 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Nominal Supply Current | 2.5 mA |
Number of A/D Converters | 1 |
Number of Analog Inputs | 16 |
Number of Bits | 12 |
Number of Elements | 1 |
Number of Inputs | 16 |
Number of Pins | 28 |
Polarity | Unipolar |
Power Dissipation | 12.5 mW |
Signal to Noise Ratio (SNR) | 69.5 dB |
Supply Type | Analog, Digital |
Вес, г | 0.249 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем